Festo Galvanised Steel Blanking Plug

Subtotal (1 pack of 10 units)*

$27.47

(exc. GST)

$30.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$27.47$2.747

*price indicative

RS Stock No.:
650-596
Mfr. Part No.:
B-1/8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Connection Size

1/8 in

Product Type

Blanking Plug

Series

Blanking Plug B

Connection Type

1/8 in Male

Material

Galvanised Steel

Standards/Approvals

RoHS

Model Number

3568

Thread Length

1.8in

COO (Country of Origin):
DE
The Festo Blanking plug is designed to provide a reliable sealing solution for G1/8 male thread ports, ensuring optimal performance within pneumatic systems. Crafted from galvanised steel, this component is not only robust but also RoHS-compliant, catering to modern environmental standards. Its internal hexagon design allows for straightforward installation and removal, making it an essential addition for maintaining system integrity. The plug features a nominal torque of 3.5 Nm, with a built-in tolerance of ± 20%, enabling precise adjustments during installation. Suitable for various operating conditions, The Festo Blanking plug offers a dependable solution for engineers and technicians alike, simplifying the assembly and maintenance of pneumatic connections.

Constructed from high-quality galvanised steel for enhanced durability

Meets RoHS compliance for environmentally friendly use

Internal hexagon design ensures easy mounting with a size of 5 mm

Compatible with G1/8 male thread ports for versatile application

Nominal torque of 3.5 Nm facilitates reliable fastening

± 20% tolerance on nominal tightening torque allows for flexible adjustments

Lightweight at just 7 g making it easy to handle during installation

Pack size of 10 offers an economical option for bulk purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy