SKF SYJ 50 TF Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$209.92

(exc. GST)

$230.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.92

*price indicative

RS Stock No.:
213-2073
Mfr. Part No.:
SYJ 50 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

50mm

Material

Steel

Static Load Rating

23.2kN

Centre Height

57.2mm

Mount Hole Size

20 mm

Locking Type

Set Screw

Length

206mm

Depth

58mm

Dynamic Load Rating

35.1kN

Mount Hole Centre-to-Centre

157.5mm

End Type

Open

Number of Bolts

2

Height

114mm

Bore Type

Cylindrical

Series

SYJ

Standards/Approvals

No

Limiting Speed

4000rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 50mm Shaft Diameter, 114mm Overall Height - SYJ 50 TF


Seeking a simple way to mount a rotating rod in your industrial system? Turn to this pillow block bearing from SKF. Its extended inner ring means you don't need additional washers or spacers to mount your shaft, so you can get your equipment set up and spinning in a snap. There are two pre-drilled holes in the base that let you securely bolt the unit onto a flat surface, so it won't come loose when things get shaky. A static load rating of 23.2kN and a dynamic load rating of 35.1kN mean it'll bear up under heavy loads.

Features & Benefits


• Limiting speed of 4000rpm for use in high-speed applications

• Cast iron housing is resistant to impact and corrosion

• Sealed, pre-lubricated bearing to cut down on maintenance needs

• Supports movement in constant and alternating directions for versatile use

Applications


• Conveyors

• Construction plants

• Packaging industry

How do I mount a shaft in this unit?


After sliding your shaft through the central hole, you can lock it in position by tightening the set screw on the inner ring for a speedy set-up.

  • RS Stock No. 2132046
  • Mfr. Part No. SY 50 FM
Each
$254.82
  • RS Stock No. 7854744
  • Mfr. Part No. MP50
Each
$278.93
  • RS Stock No. 1929903
  • Mfr. Part No. NP50EC
Each
$209.19
  • RS Stock No. 0463356
  • Mfr. Part No. SY 50 WF
Each
$395.47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy