NSK-RHP NP50EC Pillow Block Bearing -, 50 mm ID

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $80.34

View bulk pricing options

Subtotal (1 unit)*

$220.20

(exc. GST)

$242.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$220.20-
13 - 24$214.02$80.34
25 +$208.28$298.00

*price indicative

RS Stock No.:
192-9903
Mfr. Part No.:
NP50EC
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Pillow Block Bearing

Inside Diameter

50mm

Material

Cast Iron

Centre Height

57.2mm

Mount Hole Size

16 mm

Length

206mm

Depth

55mm

Mount Hole Centre-to-Centre

154mm

Standards/Approvals

No

COO (Country of Origin):
CN
Pillow Block Housed Bearing Unit 50mm Shaft 57.2X206X115.20MM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy