SKF SYJ 60 TF Pillow Block Bearing -, 60 mm ID
- RS Stock No.:
- 213-2075
- Mfr. Part No.:
- SYJ 60 TF
- Brand:
- SKF
Subtotal (1 unit)*
$324.11
(exc. GST)
$356.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $324.11 |
*price indicative
- RS Stock No.:
- 213-2075
- Mfr. Part No.:
- SYJ 60 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 60mm | |
| Material | Steel | |
| Centre Height | 69.8mm | |
| Static Load Rating | 36kN | |
| Locking Type | Set Screw | |
| Mount Hole Size | 20 mm | |
| Length | 164mm | |
| Dynamic Load Rating | 52.7kN | |
| Depth | 65mm | |
| End Type | Open | |
| Mount Hole Centre-to-Centre | 188.5mm | |
| Number of Bolts | 2 | |
| Height | 137.5mm | |
| Standards/Approvals | No | |
| Series | SYJ | |
| Bore Type | Cylindrical | |
| Limiting Speed | 3400rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 60mm | ||
Material Steel | ||
Centre Height 69.8mm | ||
Static Load Rating 36kN | ||
Locking Type Set Screw | ||
Mount Hole Size 20 mm | ||
Length 164mm | ||
Dynamic Load Rating 52.7kN | ||
Depth 65mm | ||
End Type Open | ||
Mount Hole Centre-to-Centre 188.5mm | ||
Number of Bolts 2 | ||
Height 137.5mm | ||
Standards/Approvals No | ||
Series SYJ | ||
Bore Type Cylindrical | ||
Limiting Speed 3400rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, 60mm Shaft Diameter, 3400rpm Limiting Speed - SYJ 60 TF
Mount your rotating shaft in a flash with this pillow block bearing from SKF. As it comes with predrilled holes in its base, it's easy to install on a support surface with nothing more complex than a pair of 16mm screws and a compatible driver. To get up and running, simply slide a shaft through the unit's inner ring and secure it in place with the built-in set screw. The insert bearing is pre-lubricated and sealed, so you'll find it's a smooth operator that doesn't need any maintenance.
Features & Benefits
• Static load rating of 36kN and dynamic load rating of 52.7kN mean it can handle heavy-duty loads
• Cast-iron housing is resistant to wear, impact and corrosion for use in harsh environments
• Limiting speed of 3400rpm for use in high-speed applications
• Seal and flinger to keep contaminants out and support a longer service life
Applications
• Power transmission equipment
• Agricultural sector
• Heat-treatment facilities
What shaft size is this unit designed for?
This bearing accepts shafts with a diameter of 60mm, so it's a good choice for use with compact equipment.
Related links
- SKF SYJ 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 50 TF Pillow Block Bearing -, 50 mm ID
- SKF SYJ 75 TF Pillow Block Bearing -, 75 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYJ 90 TF Pillow Block Bearing -, 90 mm ID
- SKF SY 60 TR Pillow Block Bearing -, 60 mm ID
- SKF SY 60 WF Pillow Block Bearing -, 60 mm ID
