SKF SYF 50 TF Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$318.90

(exc. GST)

$350.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.90

*price indicative

RS Stock No.:
213-2067
Mfr. Part No.:
SYF 50 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Pillow Block Bearing

Material

Steel

Centre Height

57.2mm

Static Load Rating

23.2kN

Locking Type

Set Screw

Length

135mm

Dynamic Load Rating

35.1kN

Depth

54mm

End Type

Open

Mount Hole Centre-to-Centre

101.6mm

Number of Bolts

2

Standards/Approvals

No

Series

SYF

Height

114mm

Bore Type

Cylindrical

Limiting Speed

4000rpm

COO (Country of Origin):
IT
The SKF SY design short base pillow block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 50mm inside diameter and 135mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Uses Bearing Steel as material

Has a cylindrical type bore

  • RS Stock No. 0722703
  • Mfr. Part No. UCP212
Each
$235.09
  • RS Stock No. 0643914
  • Mfr. Part No. UCT210D1
Each
$206.15
  • RS Stock No. 0643903
  • Mfr. Part No. UCP207D1
Each
$111.51
  • RS Stock No. 0460172
  • Mfr. Part No. SYNT 75 L
Each
$2,481.50

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy