SKF SYJ 90 TF Pillow Block Bearing -, 90 mm ID
- RS Stock No.:
- 213-2080
- Mfr. Part No.:
- SYJ 90 TF
- Brand:
- SKF
Subtotal (1 unit)*
$1,489.60
(exc. GST)
$1,638.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,489.60 |
*price indicative
- RS Stock No.:
- 213-2080
- Mfr. Part No.:
- SYJ 90 TF
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 90mm | |
| Material | Cast Iron | |
| Static Load Rating | 72kN | |
| Centre Height | 101.6mm | |
| Locking Type | Set Screw | |
| Mount Hole Size | 27 mm | |
| Length | 327mm | |
| Dynamic Load Rating | 95.6kN | |
| Depth | 88mm | |
| Mount Hole Centre-to-Centre | 270mm | |
| End Type | Open | |
| Number of Bolts | 2 | |
| Height | 200.5mm | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | SYJ | |
| Limiting Speed | 2000rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 90mm | ||
Material Cast Iron | ||
Static Load Rating 72kN | ||
Centre Height 101.6mm | ||
Locking Type Set Screw | ||
Mount Hole Size 27 mm | ||
Length 327mm | ||
Dynamic Load Rating 95.6kN | ||
Depth 88mm | ||
Mount Hole Centre-to-Centre 270mm | ||
End Type Open | ||
Number of Bolts 2 | ||
Height 200.5mm | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series SYJ | ||
Limiting Speed 2000rpm | ||
- COO (Country of Origin):
- IT
SKF Pillow Block Bearing, Cylindrical Bore Type, 89mm Total Width, 101.6mm Centre Height, 90mm ID - SYJ 90 TF
Keep your machinery turning smoothly with this pillow bock bearing from SKF. You can secure it onto a flat surface using two 22mm-wide fasteners, so setting up is quick and convenient. The bearing's inner ring fits snugly to a shaft with a width of 90mm so you can mount it without the need for extra adapters. There's a contact seal that keeps lubricant in place, reducing maintenance time. As the unit's solid cast-iron housing is impact-resistant, it keeps on spinning, even in heavy-duty environments.
Features & Benefits
• Cast-iron housing is corrosion-resistant so it's ideal for use in humid work areas
• Contact seal keeps contamination out of the workings, for a long service life
• Limiting speed of 2,000r/min for use with fast-paced applications
• Bearing steel is highly resistant to wear for reliable long-term use
Applications
• Agricultural machinery
• Packaging industry
• Conveyor systems
• Heat treatment equipment
• Construction plants
What's the load rating of this unit?
This pillow block bearing can withstand loads up to 95.6kN when moving and 72kN when stationary, so it's a tough nut.
Related links
- SKF SYJ 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SYJ 35 TF Pillow Block Bearing -, 35 mm ID
- SKF SYJ 50 TF Pillow Block Bearing -, 50 mm ID
- SKF SYJ 75 TF Pillow Block Bearing -, 75 mm ID
- SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID
- SKF SYJ 60 TF Pillow Block Bearing -, 60 mm ID
- SKF SYF 40 TF Pillow Block Bearing -, 40 mm ID
- SKF SY 45 TF Pillow Block Bearing -, 45 mm ID












