SKF SYJ 45 TF Pillow Block Bearing -, 45 mm ID

Subtotal (1 unit)*

$220.99

(exc. GST)

$243.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.99

*price indicative

RS Stock No.:
216-4839
Mfr. Part No.:
SYJ 45 TF
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

45mm

Material

Steel

Centre Height

54mm

Static Load Rating

21.6kN

Locking Type

Set Screw

Mount Hole Size

17 mm

Length

190mm

Dynamic Load Rating

33.2kN

Depth

52mm

Mount Hole Centre-to-Centre

143.5mm

End Type

Open

Number of Bolts

2

Standards/Approvals

No

Series

SYJ

Height

107.5mm

Bore Type

Cylindrical

Limiting Speed

4300rpm

COO (Country of Origin):
IT
The SKF SY design short base pillow block ball bearing units consist of an insert bearing mounted in a housing which can be bolted to support surface. The insert bearing unit has 45mm inside diameter and 190mm overall length. It is based on sealed deep groove ball bearings in the 62 and 63 series but have a convex outer ring and in most cases an extended inner ring with a specific locking device, enabling quick and easy mounting onto the shaft.

Can withstand sufficient torque as per the industry standards for mounting purposes

Availability of appropriate seals and end covers

Dimensions are as per the suitable application as prescribed by the manufacturer

Uses Bearing Steel as material

Has a cylindrical type bore

  • RS Stock No. 2132045
  • Mfr. Part No. SY 45 TF
Each
$209.54
  • RS Stock No. 0463281
  • Mfr. Part No. SY 45 FM
Each
$317.67
  • RS Stock No. 0463355
  • Mfr. Part No. SY 45 TR
Each
$315.98
  • RS Stock No. 0463282
  • Mfr. Part No. SY 45 WF
Each
$361.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy