SKF SY 50 FM Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$254.82

(exc. GST)

$280.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$254.82

*price indicative

RS Stock No.:
213-2046
Mfr. Part No.:
SY 50 FM
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

50mm

Material

Cast Iron

Centre Height

57.2mm

Static Load Rating

23.2kN

Mount Hole Size

18 mm

Locking Type

Eccentric Locking Collar

Length

203mm

Dynamic Load Rating

35.1kN

Depth

54mm

End Type

Open

Mount Hole Centre-to-Centre

157mm

Number of Bolts

2

Series

SY

Height

114mm

Standards/Approvals

No

Bore Type

Cylindrical

Limiting Speed

4000rpm

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 50mm ID, 203mm Length - SY 50 FM


To reduce friction in your rotating machinery, opt for this SKF pillow block bearing. It consists of a bearing inside a mounting bracket and supports reliably smooth performance in single-direction machinery. The cast iron housing is resistant to mechanical wear and corrosion, so you can rely on it in demanding conditions. As the unit supports a static load of 23.2kN and a dynamic load of 35.1kN at up to 4000rpm, it's an ideal choice for heavy-duty applications. Mounting it onto a shaft is straightforward, thanks to an eccentric locking collar.

• Sealed on both sides to protect against contamination and stop lubrication leaks

• Cylindrical bore has a high carrying capacity to suit industrial applications

• Bearing steel is highly resistant to wear and suits high-powered systems

• 50mm inside diameter handles heavy loads

Applications


• Packaging equipment

• Agricultural machinery

• Manufacturing plants

• Conveyor units

Are pillow block bearings the same as plummer blocks?


Pillow block bearings and plummer blocks are often used interchangeably, but they are slightly different. Pillow blocks are designed for lighter applications, while plummer blocks suit heavier industrial systems.

What's the recommended diameter for attachment bolts?


You should use 16mm attachment bolts to secure this component to a flat surface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy