RS Better World

SKF P2BC 50M-TPSS Pillow Block Bearing -, 50 mm ID

Subtotal (1 unit)*

$579.24

(exc. GST)

$637.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$579.24

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
213-1996
Mfr. Part No.:
P2BC 50M-TPSS
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

50mm

Product Type

Pillow Block Bearing

Material

Stainless Steel

Static Load Rating

23.2kN

Centre Height

57.2mm

Mount Hole Size

17.5 mm

Locking Type

Set Screw

Length

102mm

Dynamic Load Rating

29.6kN

Depth

76mm

Mount Hole Centre-to-Centre

159.5mm

End Type

Closed

Number of Bolts

2

Bore Type

Cylindrical

Height

110.5mm

Standards/Approvals

No

Series

P2BC

Limiting Speed

2200rpm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
IT

SKF Pillow Block Bearing, 50mm Inside Diameter, Stainless Steel - P2BC 50M-TPSS


This pillow block bearing is designed for demanding applications, specifically tailored for the food and beverage industry. Constructed from stainless steel, it ensures durability and resistance to contamination. The housing material is a composite designed for the SKF Food Line, providing a reliable and hygienic solution for various operational settings.

Features & Benefits


• Compliant with stringent standards for food and beverage usage

• Gutter seals and flingers enhance protection against contaminants

• Robust load ratings support diverse industrial requirements

• High limiting speed promotes efficient operations

• Lightweight design facilitates easy installation and maintenance

Applications


• Ideal for high-performance machinery used in food processing

• Utilised in packaging systems where contamination protection is critical

• Effective in conveyors where smooth operation is essential

• Used in bottling lines for enhanced reliability

• Suitable for environments requiring high hygiene standards

What load ratings can be expected from this bearing unit?


The basic dynamic load rating is 29.6 kN, while the static load rating reaches 23.2 kN, making it suitable for various load conditions.

How do the sealing solutions contribute to its functionality?


The combination of gutter seals and flingers helps to prevent debris entry, ensuring optimal performance and longevity in operational environments.

What is the maximum allowable speed for this pillow block bearing?


It has a limiting speed of 2200 r/min, allowing it to perform effectively in high-speed applications.

What mounting specifications should be considered for installation?


It is recommended to use a set screw G2M10x1, with a tightening torque of 16.5 N·m for secure installation, ensuring performance stability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy