SKF FRB 18/180 Locating Ring -, 90 mm ID
- RS Stock No.:
- 213-1944
- Mfr. Part No.:
- FRB 18/180
- Brand:
- SKF
Subtotal (1 unit)*
$82.70
(exc. GST)
$90.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.70 |
*price indicative
- RS Stock No.:
- 213-1944
- Mfr. Part No.:
- FRB 18/180
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 90mm | |
| Centre Height | 112mm | |
| Mount Hole Size | 24 mm | |
| Length | 380mm | |
| Depth | 18mm | |
| Height | 218mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locating Ring | ||
Inside Diameter 90mm | ||
Centre Height 112mm | ||
Mount Hole Size 24 mm | ||
Length 380mm | ||
Depth 18mm | ||
Height 218mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 6.5/215 Locating Ring -, 90 mm ID
- SKF FRB 12/180 Locating Ring -, 167 mm ID
- SKF FRB 14.5/180 Locating Ring -, 167 mm ID
- SKF FRB 9/90 Locating Ring -, 45 mm ID
- SKF FRB 4/90 Locating Ring -, 82 mm ID
- SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
- SKF FRB 12.5/130 Locating Ring -
