SKF FRB 14/160 Locating Ring -, 65 mm ID
- RS Stock No.:
- 213-1936
- Mfr. Part No.:
- FRB 14/160
- Brand:
- SKF
Subtotal (1 unit)*
$49.35
(exc. GST)
$54.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.35 |
*price indicative
- RS Stock No.:
- 213-1936
- Mfr. Part No.:
- FRB 14/160
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Locating Ring | |
| Inside Diameter | 65mm | |
| Centre Height | 100mm | |
| Mount Hole Size | 20 mm | |
| Length | 345mm | |
| Depth | 14mm | |
| Standards/Approvals | No | |
| Series | FRB | |
| Height | 194mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Locating Ring | ||
Inside Diameter 65mm | ||
Centre Height 100mm | ||
Mount Hole Size 20 mm | ||
Length 345mm | ||
Depth 14mm | ||
Standards/Approvals No | ||
Series FRB | ||
Height 194mm | ||
- COO (Country of Origin):
- CN
The SKF FRB series locating ring is used to complement the bearings. This supplies a wide assortment of bearing accessories, such as adapter sleeves, withdrawal sleeves and lock nuts.
Can withstand sufficient torque as per the industry standards for mounting purposes
Availability of appropriate seals and end covers
Dimensions are as per the suitable application as prescribed by the manufacturer
Related links
- SKF FRB 12.5/140 Locating Ring -, 65 mm ID
- SKF FRB 12.5/160 Locating Ring -, 80 mm ID
- SKF FRB 5/160 Locating Ring -, 149 mm ID
- SKF FRB 6.25/160 Locating Ring -, 149 mm ID
- SKF FRB 14/120 Locating Ring -, 110 mm ID
- SKF FRB 14/215 Locating Ring -, 202 mm ID
- SKF FRB 10/300 Locating Ring -, 160 mm ID
- SKF FRB 9.5/100 Locating Ring -, 92 mm ID
