RS Better World

SKF P2BTC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID

Subtotal (1 unit)*

$500.26

(exc. GST)

$550.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$500.26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
211-9962
Mfr. Part No.:
P2BTC 100-CPSS-DFH
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Pillow Block Bearing

Inside Diameter

25.4mm

Material

Stainless Steel

Centre Height

36.5mm

Static Load Rating

7.8kN

Locking Type

Set Screw

Length

110mm

Depth

62.6mm

Dynamic Load Rating

11.9kN

End Type

Closed

Mount Hole Centre-to-Centre

51mm

Number of Bolts

2

Series

P2BTC

Bore Type

Cylindrical

Standards/Approvals

No

Height

72.5mm

Limiting Speed

700rpm

Better World Claim

Extended Product Life

Better World Product

Yes

COO (Country of Origin):
IT

SKF Short base pillow block ball bearing unit 25.4mm ID, 110mm length - P2BTC 100-CPSS-DFH


SKF short base pillow block ball bearing units are also commonly known as plummer Y-bearings contain an insert bearing that is encased in a reinforced polypropylene housing. Pillow block units are a type of housed bearing unit commonly used in applications that require smaller bearing units for limited spaces. This bearing unit has an inside diameter of 25mm and an overall length of 110mm which is suitable for applications in small areas.

Features and Benefits


• Designed with hygienic features and food safe materials such as reinforced polypropylene which is suitable for use in wet conditions.

• Chemically resistant to detergents and contaminants to ensure long-lasting use and bearing protection.

• Lightweight and strong design for effective and efficient use in harsh food and beverage applications.

• Re-lubrication free solution to ensure effective long-lasting use in applications.

• Gutter seals and a back seal provide high sealing properties to protect the insert bearing from contamination and bacteria.

• Easily mounted and bolted onto a support surface to provide a securely fastened bearing unit.

Typical Applications


SKF’s dedicated Food Line range bearings are specifically created for use in food and beverage industry applications. Typical applications of short base pillow block ball bearing units include machinery that requires regular maintenance in industries such as food, construction, and agriculture.

How can bearing failure be prevented?


Bearing failure can be caused by various factors, such as misalignment, looseness, and unbalance. To prevent bearing failure, it is vital to select the right bearing for the desired application by identifying the application machine operating conditions.

Why choose the SKF Food Line range?


The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKF’s Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKF’s Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.

Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKF’s Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy