Phoenix Contact PTS Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 1805591
- RS Stock No.:
- 557-995
- Mfr. Part No.:
- 1805591
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$763.88
(exc. GST)
$840.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $763.88 | $7.639 |
*price indicative
- RS Stock No.:
- 557-995
- Mfr. Part No.:
- 1805591
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is engineered for seamless integration and reliability, making it an ideal choice for challenging applications. It features a compact design with 10 positions and a nominal cross-section of 1.5 mm², ensuring a robust connection even in tight spaces. The innovative push-in spring connection method allows for quick and tool-free installation, greatly enhancing efficiency during assembly. Constructed with high-quality materials, it offers excellent durability and is compliant with both RoHS and WEEE regulations. Its meticulous design guarantees a stable contact force and longevity, making it an essential component in various electronic assemblies.
Time-saving installation without the need for tools
Designed for intuitive operation with a colour-coded actuating push button
Integrated test option for quick and convenient testing
Offers the largest possible clamping space within a small component size
Manufactured to withstand a wide range of environmental conditions
- RS Stock No. 0558750
- Mfr. Part No. 1848613
1 Pack of 100
$763.88
- RS Stock No. 0558588
- Mfr. Part No. 1848561
1 Pack of 100
$379.26
- RS Stock No. 0558749
- Mfr. Part No. 1848587
1 Pack of 100
$537.39
- RS Stock No. 0446523
- Mfr. Part No. V71271500000G
Each
$3.94
Related links
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848613
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558












