Phoenix Contact PTS Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 1805575
- RS Stock No.:
- 557-993
- Mfr. Part No.:
- 1805575
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$600.42
(exc. GST)
$660.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $600.42 | $6.004 |
*price indicative
- RS Stock No.:
- 557-993
- Mfr. Part No.:
- 1805575
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector is designed to streamline connections within your electronic projects, offering exceptional reliability and ease of use. With a nominal cross section of 1.5 mm² and a robust design, this connector ensures a stable and secure connection for various applications. The intuitive push-in spring connection allows for a tool-free setup, making installation quick and efficient. A compact design combined with colour-coded actuating elements enhances usability, ensuring you can implement connections effortlessly. Furthermore, it is rigorously tested, guaranteeing compliance with international standards for performance and safety.
Instant connection with a tool-free push-in mechanism
Long-term stability with predefined contact force
Colour-coded actuating elements simplify operation
Integrated testing capabilities for quick troubleshooting
Maximises clamping space in a space-efficient design
Optimised for various conductor types and cross sections
Environmentally compliant, fulfilling RoHS substance requirements
Designed for high performance in challenging conditions
Related links
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
