Phoenix Contact PTS Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 1848587
- RS Stock No.:
- 558-749
- Mfr. Part No.:
- 1848587
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$537.39
(exc. GST)
$591.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $537.39 | $5.374 |
*price indicative
- RS Stock No.:
- 558-749
- Mfr. Part No.:
- 1848587
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is expertly designed for efficient electronic connections. With a nominal cross-section of 1.5 mm² and a robust construction, it meets the demands of modern connectivity while ensuring reliability. The connector supports a nominal current of 10 A and a rated voltage of up to 400 V, making it ideal for a variety of applications. Its compact size and innovative design allow for space-saving installations without compromising on performance. The push-in spring connection technology facilitates an effortless and tool-free assembly, promoting ease of use within device housing. Enhanced safety and longevity are assured through its high-quality materials and adherence to stringent compliance standards. This connector is the perfect choice for those seeking durable and efficient solutions in PCB applications.
Effortless installation with push in connection technology
Compact design allows for efficient space utilisation
High nominal current rating to support demanding applications
Robust materials ensure long lasting performance
Colour coded actuating push button for intuitive operation
Snaps into device housings promoting versatility in deployment
Compliant with industry standards for enhanced safety
Related links
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848613
