Phoenix Contact PTS Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 1848574
- RS Stock No.:
- 558-367
- Mfr. Part No.:
- 1848574
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 558-367
- Mfr. Part No.:
- 1848574
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is designed for superior connectivity in various applications. With its innovative push-in spring connection technology, this compact connector facilitates quick and secure connections, eliminating the need for additional tools. The robust construction and thoughtful design ensure long-term stability and efficiency, making it an excellent choice for modern electronic systems. Offering a green housing colour, this product not only meets industry standards but also excels in practical functionality. Versatile and reliable, it seamlessly integrates into any design requiring a trustworthy and resilience-oriented connection solution.
Time saving push in connection that requires no tools
Defined contact force guarantees long term connection stability
Intuitive colour coded actuating push button enhances user experience
CLIP geometry allows easy snapping into device housings
Compact design provides the largest clamping space in minimal size
Durable construction adheres to WEEE and RoHS compliance ensuring environmental responsibility
Related links
- Phoenix Contact PTS 1.5/6-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805559
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
