Phoenix Contact PTS Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1848600
- RS Stock No.:
- 556-286
- Mfr. Part No.:
- 1848600
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-286
- Mfr. Part No.:
- 1848600
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector designed for optimal performance within compact electronics. This state-of-the-art connector offers an exceptional push-in spring connection method, eliminating the need for tools and ensuring a straightforward installation process. Its robust construction and thoughtful design come together to provide a reliable solution for a wide range of electrical connections, while the colour-coded actuating push button enhances user experience by making operation intuitive. The connector's compact dimensions and effective locking mechanism allow for easier integration into device housings, making it an ideal choice for modern applications where space is at a premium.
Time-saving push-in connection eliminates tool requirements
Defined contact force secures long-term stability
Colour-coded push button for effortless operation
Compact design integrates seamlessly into device housings
Optimised clamping space within a small footprint
Durable materials ensure compliance with environmental standards
Wide temperature range supports diverse operational conditions
Reliable performance validated through rigorous testing
Related links
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848613
