Phoenix Contact PTS Series Pluggable Terminal Block, 9-Contact, 5 mm Pitch, 1 Row, 1805588
- RS Stock No.:
- 556-703
- Mfr. Part No.:
- 1805588
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$684.77
(exc. GST)
$753.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $684.77 | $6.848 |
*price indicative
- RS Stock No.:
- 556-703
- Mfr. Part No.:
- 1805588
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB Connector is designed to simplify your connection solutions with remarkable efficiency and reliability. Offering an exceptional nominal current rating of 10 A and a rated voltage of 400 V, this component features a compact and space-saving design suitable for diverse applications. The push-in spring connection method eliminates the need for special tools, ensuring quick and effortless setup. Engineered from high-quality materials, the connector demonstrates robust durability while maintaining optimal performance even in demanding environments. Its intuitive design, complete with a colour-coded actuating push button, allows for straightforward operation and testing, making it a versatile choice for modern electronic systems.
Time saving push in connection simplifies installation
Defined contact force guarantees long term stability
Integrated test option facilitates quick and convenient checking
Optimised clamping space maximises performance in compact settings
Durable materials ensure reliable performance under various conditions
RoHS compliance reflects a commitment to environmental responsibility
Ideal for a wide range of applications in PCB configurations
- RS Stock No. 0558749
- Mfr. Part No. 1848587
1 Pack of 100
$537.39
- RS Stock No. 0558588
- Mfr. Part No. 1848561
1 Pack of 100
$379.26
- RS Stock No. 0565688
- Mfr. Part No. 0707167
1 Pack of 50
$1,030.50
- RS Stock No. 0558750
- Mfr. Part No. 1848613
1 Pack of 100
$763.88
Related links
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848558
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848613












