Amphenol Industrial V71271500000G Series Pluggable Terminal Block, 12-Contact, 5 mm Pitch, 1 Row, V71271500000G

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$3.94

(exc. GST)

$4.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 700 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.94-
10 +$3.637%

*price indicative

RS Stock No.:
446-523
Mfr. Part No.:
V71271500000G
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

5mm

Number of Rows

1

Orientation

Straight

Voltage

300V

Series

V71271500000G

Standards/Approvals

cUS

COO (Country of Origin):
CN
The Amphenol Industrial Terminal Block features a durable thermoplastic housing for secure connections and reliable performance. It includes a Tin plated PhBz contact, ensuring excellent conductivity and corrosion resistance. The terminal cover is made of thermoplastic.

300 V voltage rated

UL safety approval

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy