Phoenix Contact PTS Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 1848558
- RS Stock No.:
- 557-617
- Mfr. Part No.:
- 1848558
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
$524.42
(exc. GST)
$576.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $524.42 | $2.098 |
*price indicative
- RS Stock No.:
- 557-617
- Mfr. Part No.:
- 1848558
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series PTS | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector from the PTS series is engineered for efficiency, combining innovative design with exceptional electrical performance. With its compact dimensions and 5 mm pitch, this connector facilitates seamless integration into a variety of applications. The push-in spring connection method ensures a secure and reliable fit without the need for additional tools, greatly enhancing installation speed and ease. Designed to handle a nominal current of 10 A and rated voltage of 400 V (III/2), this connector is suitable for various electronic environments, proving its versatility. The robust construction meets stringent industry standards while maintaining excellent performance over time, making it a trusted choice for engineers and designers alike.
The push-in connection reduces installation time and eliminates the need for tools
A colour-coded actuating button allows for intuitive operation
The connector's CLIP geometry helps secure it within device housings
Designed for long-term reliability with defined contact force stability
Small component size offers the largest possible clamping space
WEEE/RoHS compliance ensures environmentally friendly usage
High-quality materials enhance durability and performance in various applications
Meets rigorous electrical and mechanical testing standards for dependable use
- RS Stock No. 0558749
- Mfr. Part No. 1848587
1 Pack of 100
$537.39
- RS Stock No. 0558588
- Mfr. Part No. 1848561
1 Pack of 100
$379.26
- RS Stock No. 2819532
- Mfr. Part No. CTBA1301/4A
Each (In a Pack of 1000)
$1.222
- RS Stock No. 0558750
- Mfr. Part No. 1848613
1 Pack of 100
$763.88
Related links
- Phoenix Contact PTS 1.5/4-PH-5.0 Series Pluggable Terminal Block 5 mm Pitch 1805533
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805588
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848600
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848561
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848574
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1848587
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805575
- Phoenix Contact PTS Series Pluggable Terminal Block 5 mm Pitch 1805591












