Phoenix Contact PTS Series PCB Terminal Block, 8-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 268-4705
- Mfr. Part No.:
- 1792928
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 bag of 100 units)*
$227.20
(exc. GST)
$249.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | $2.272 | $227.20 |
*price indicative
- RS Stock No.:
- 268-4705
- Mfr. Part No.:
- 1792928
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 400V | |
| Depth | 10.5mm | |
| Standards/Approvals | DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08 | |
| Length | 10.5mm | |
| Width | 40mm | |
| Series | PTS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 400V | ||
Depth 10.5mm | ||
Standards/Approvals DIN EN 60512-5-2:2003-01, IEC 60947-7-4:2013-08 | ||
Length 10.5mm | ||
Width 40mm | ||
Series PTS | ||
RoHS Status: Exempt
The Phoenix Contact PCB terminal block with defined contact force ensures that contact remains stable over the long term and finger operated release button for very convenient operation.
Time saving push-in connection
Copper alloy contact material
Related links
- Phoenix Contact PTS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PTS 1 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
