Phoenix Contact 5/..-G, DFK-MSTB 2 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 0707060

Subtotal (1 pack of 50 units)*

$916.08

(exc. GST)

$1,007.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$916.08$18.322

*price indicative

RS Stock No.:
556-133
Mfr. Part No.:
0707060
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

5mm

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Series

5/..-G, DFK-MSTB 2

Standards/Approvals

RoHS

Depth

17.5mm

COO (Country of Origin):
DE
The Phoenix Contact feed-through header is a versatile connection solution designed for efficiency and flexibility in device applications. This essential component from the DFK-MSTB 2.5/-G product family provides a robust and reliable connection method, suitable for various industries. Its exceptional design accommodates a nominal cross section of 2.5 mm² and delivers impressive performance with a rated voltage of up to 320 V and a nominal current capacity of 12 A. Whether you need a direct mounting solution or require specific pin configurations, this feed-through header is engineered to meet diverse installation needs, ensuring optimal functionality across different applications.

Supports flexible positioning for effective panel feed through

Offers options for both permanent solder and standard slip on connections

Accommodates multiple connection technologies with a single header

Manufactured with WEEE/RoHS compliance for environmental safety

Features a durable tin plated contact material for enhanced longevity

Provides a compact design with a pin layout that ensures seamless integration

Compatible with various accessories to extend functionality and use cases

Designed to withstand a broad temperature range for diverse operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy