Phoenix Contact 5/ 5-GF-3, 81, MCV 1 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 1 Row, 1830651
- RS Stock No.:
- 286-0922
- Mfr. Part No.:
- 1830651
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 box of 5 units)*
$40.44
(exc. GST)
$44.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $40.44 | $8.088 |
*price indicative
- RS Stock No.:
- 286-0922
- Mfr. Part No.:
- 1830651
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Pin | |
| Length | 7.25mm | |
| Series | 5/ 5-GF-3, 81, MCV 1 | |
| Standards/Approvals | No | |
| Width | 40.87mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Pin | ||
Length 7.25mm | ||
Series 5/ 5-GF-3, 81, MCV 1 | ||
Standards/Approvals No | ||
Width 40.87mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header with Well-known mounting principle allows worldwide use. Its vertical connection enables multi-row arrangement on the PCB.
Maximum flexibility
Superior mechanical stability
RoHS compliant
Related links
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830651
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830622
- Phoenix Contact 5/5-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact 5/10-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1830677
- Phoenix Contact 5/16-GF-3 MCV 1 Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact 5/4-GF-3 MCV 1 Series Pluggable Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch 1833085
- Phoenix Contact 5/8-GFD-3 MCVU 1 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
