Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block, 2-Contact, 5 mm Pitch, 1 Row, 0707109

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.04

(exc. GST)

$17.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$3.208$16.04-
15 - 20$3.126$15.632%
25 +$3.08$15.403%

*price indicative

RS Stock No.:
176-1488
Mfr. Part No.:
0707109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Straight

Wire Connection Method

Solder/Slip-On

Colour

Green

Voltage

630V

Depth

29.5mm

Width

30mm

Standards/Approvals

RoHS

Length

17.5mm

Series

DFK-MSTB 2.5/2-G

COO (Country of Origin):
DE

Phoenix Contact DFK-MSTB 2.5/ 2-G Series Pluggable Terminal Block, 12A Current Rating, Panel Mount - 0707109


This pluggable Terminal Block by Phoenix Contact is a versatile and reliable solution for various electrical connection needs. With a current rating of 12A and a voltage rating of 630V, this Terminal Block is Ideal for panel mount applications. The green colour and polyamide material make it a Durable and efficient choice for use in automation, electronics, and electrical industries.

Features & Benefits


• Straight body orientation for easy installation

• Feed through header type for seamless connectivity

• Solder/Slip on termination method for secure connections

• Panel mount mounting type for convenient installation

• 2 contacts and 1 row for simple and organised wiring

• Pitch of 5mm for efficient spacing

Applications


• Ideal for use in control panels and electrical equipment

• Can be used for connecting wires in industrial automation setups

• Suitable for power distribution systems in manufacturing plants

Can it be used for high voltage applications?


Yes, this pluggable Terminal Block is rated for a voltage of up to 630V, making it suitable for high voltage applications in industrial settings.

Will it fit in standard panel mount configurations?


Yes, this Terminal Block is designed for panel mount installations, ensuring compatibility with standard configurations.

Is it easy to connect wires to this Terminal block?


Yes, the pluggable design and solder/slip on termination method make it easy to connect wires securely and efficiently.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy