Phoenix Contact 5/..-G, DFK-MSTB 2 Series Pluggable Terminal Block, 4-Contact, 5 mm Pitch, 1 Row, 0707125
- RS Stock No.:
- 565-687
- Mfr. Part No.:
- 0707125
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$460.84
(exc. GST)
$506.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $460.84 | $9.217 |
*price indicative
- RS Stock No.:
- 565-687
- Mfr. Part No.:
- 0707125
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 29.5mm | |
| Length | 17.5mm | |
| Width | 40mm | |
| Series | 5/..-G, DFK-MSTB 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Depth 29.5mm | ||
Length 17.5mm | ||
Width 40mm | ||
Series 5/..-G, DFK-MSTB 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is engineered for seamless integration in your electrical applications, offering versatile connection options and robust performance. Its flexible design allows for direct mounting, catering to various panel configurations while maintaining high standards of electrical integrity. The reliable pin layout and solder connection methods ensure a secure fit, making it ideal for applications demanding a compact and efficient connector solution. Whether you are designing new machinery or upgrading existing equipment, this header provides the reliability and functionality needed for modern electronics. With its durable construction and compliance with stringent standards, it delivers exceptional longevity and operational stability, helping to streamline your device design process.
Conforms to international safety standards, ensuring dependable usage
Designed for direct mounting, simplifying installation processes
Supports diverse connection technologies for maximum versatility
Constructed from high-quality materials for enhanced durability
Features a compact design, optimising space in electrical panels
Offers a flexible cable connection option to suit various applications
Provides up to 12 A nominal current for powerful performance
Available with multiple positions, catering to varied wiring needs
Related links
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
- Phoenix Contact 5/..-G 8-Contact 1 Row, 0707060
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707361
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch 0707109
- Phoenix Contact DFK-MSTB 2.5/2-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/3-G Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Phoenix Contact DFK-MSTB 2.5/6-G Series Pluggable Terminal Block 5 mm Pitch 0707141
