Phoenix Contact 5/..-GF, DFK-MSTB 2 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 0710073
- RS Stock No.:
- 565-697
- Mfr. Part No.:
- 0710073
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,048.02
(exc. GST)
$1,152.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,048.02 | $20.96 |
*price indicative
- RS Stock No.:
- 565-697
- Mfr. Part No.:
- 0710073
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Series | 5/..-GF, DFK-MSTB 2 | |
| Depth | 29.5mm | |
| Width | 55mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Series 5/..-GF, DFK-MSTB 2 | ||
Depth 29.5mm | ||
Width 55mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed-through header is designed for versatility and efficiency in electronic connections. Featuring a robust design, it enables direct mounting with a linear pin layout that supports a variety of soldering techniques. The products striking green colour and compact dimensions make it ideal for both aesthetic and functional purposes in modern devices. Engineered to handle substantial electrical loads, it provides exceptional current and voltage ratings, ensuring reliable performance even in demanding applications. With its modular capability, this connector allows for seamless integration into various device designs, offering manufacturers flexibility without compromising on quality.
Designed for direct mounting simplifying installation
Supports a flexible solder or slip on connection method
Utilises a screw locking mechanism for enhanced stability
Crafted with a tin plated contact surface for better conductivity
Constructed from WEEE/RoHS compliant materials for environmental safety
Holds a tight voltage rating to ensure protection against electrical surges
Naturally resistant to flammability ensuring added safety in applications
Offers a range of ambient temperature functionality for diverse operating conditions
Related links
- Phoenix Contact 5/..-GF 10-Contact 1 Row, 0710109
- Phoenix Contact 5/..-GF 6-Contact 1 Row, 0710060
- Phoenix Contact 5/..-GF 15-Contact 1 Row, 0710154
- Phoenix Contact 5/..-STF-LR 10-Contact 1 Row, 1861771
- Phoenix Contact 5/..-G 8-Contact 1 Row, 0707060
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
- Phoenix Contact 5/..-G 15-Contact 1 Row, 0707222
