Phoenix Contact 5/..-G, DFK-MSTB 2 Series Pluggable Terminal Block, 15-Contact, 5 mm Pitch, 1 Row, 0707222

Subtotal (1 pack of 50 units)*

$1,714.59

(exc. GST)

$1,886.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,714.59$34.292

*price indicative

RS Stock No.:
565-691
Mfr. Part No.:
0707222
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

PA

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Green

Voltage

320V

Series

5/..-G, DFK-MSTB 2

Width

95mm

Depth

29.5mm

Length

17.5mm

COO (Country of Origin):
DE
The Phoenix Contact Feed-through header is a versatile solution designed to enhance connectivity in various applications. Featuring a robust design, it allows for flexible integration within devices, enabling both secure soldering and standard slip-on connections. Its compact dimensions, complemented by a linear pin layout, ensure efficient use of space without compromising performance. With a nominal current rating of 12 A and a rated voltage of 320 V, this product is engineered to meet stringent electrical requirements. The durable green housing not only ensures visibility but also aligns with RoHS compliance standards, making it a reliable choice for environmentally conscious projects.

Optimised for direct mounting to facilitate simple integration

Provides a secure connection method to improve reliability

Manufactured from high-quality materials for enhanced durability

Compatible with multiple pin connector systems for versatile applications

Supports easy maintenance with straightforward accessibility

Ensures compliance with international safety standards for peace of mind

Packaged in cardboard to promote eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy