Phoenix Contact 5/..-GF, DFK-MSTB 2 Series Pluggable Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 0710109
- RS Stock No.:
- 565-698
- Mfr. Part No.:
- 0710109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,391.30
(exc. GST)
$1,530.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,391.30 | $27.826 |
*price indicative
- RS Stock No.:
- 565-698
- Mfr. Part No.:
- 0710109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 320V | |
| Series | 5/..-GF, DFK-MSTB 2 | |
| Depth | 29.5mm | |
| Width | 70mm | |
| Length | 17.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material PA | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Voltage 320V | ||
Series 5/..-GF, DFK-MSTB 2 | ||
Depth 29.5mm | ||
Width 70mm | ||
Length 17.5mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact feed through header designed for flexible connectivity in a variety of applications. With its compact design and robust construction, this feed-through header ensures reliable performance, even in demanding environments. Its clever integration of solder and slip-on connection methods allows for straightforward implementation in device designs. The green header enhances visibility during installation, while the linear pin layout promotes easy alignment. Built to withstand high voltages and currents, it meets rigorous industry standards for durability and safety. This makes it an excellent choice for professionals seeking a dependable solution to enable efficient panel feed-through connections in their systems.
Offers maximum flexibility in device design with versatile connection methods
Screw locking mechanism ensures superior mechanical stability
Threaded flange allows for secure and easy mounting
Complies with rigorous WEEE/RoHS standards for environmental safety
Designed for high performance with a nominal current of 12 A and rated voltage up to 320 V
Features a compact size that facilitates installation in restricted spaces
Visual inspection guarantees quality assurance during manufacturing
Supports efficient cable management with direct mounting capabilities
24Vdc regulated stabiliser module
The EMG 30 voltage regulator module with fixed-voltage regulator. Input range 24 V ac-29 V ac/ 28 V dc-38 V dc, and output range 24 V DC/0.5 A.
Product Application Information
• Voltage regulator module with fixed voltage regulator
• Thermoelectric disconnect protection
• Green LED voltage display
• Can be mounted vertical or horizontal
Related links
- Phoenix Contact 5/..-GF 6-Contact 1 Row, 0710060
- Phoenix Contact 5/..-GF 15-Contact 1 Row, 0710154
- Phoenix Contact 5/..-GF 7-Contact 1 Row, 0710073
- Phoenix Contact 5/..-STF-LR 10-Contact 1 Row, 1861771
- Phoenix Contact DFK-MSTB 2.5/16-GF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 0710316
- Phoenix Contact MSTB 2.5 HC/10-GF Series Pluggable Terminal Block 5 mm Pitch 1924059
- Phoenix Contact 5/..-G 4-Contact 1 Row, 0707125
- Phoenix Contact 5/..-G 14-Contact 1 Row, 0707219
