Phoenix Contact 5/..-G, DFK-MSTB 2 Series Pluggable Terminal Block, 15-Contact, 5.08 mm Pitch, 1 Row, 0707361

Subtotal (1 pack of 50 units)*

$1,714.59

(exc. GST)

$1,886.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,714.59$34.292

*price indicative

RS Stock No.:
565-781
Mfr. Part No.:
0707361
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

15

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

12A

Number of Rows

1

Housing Material

PA

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Colour

Green

Voltage

320V

Length

17.5mm

Series

5/..-G, DFK-MSTB 2

Width

96.52mm

Depth

29.5mm

COO (Country of Origin):
DE
The Phoenix Contact feed-through header from the DFK-MSTB series represents a robust solution for panel connections, blending flexibility and reliability in a compact design. Engineered for a nominal cross-section of 2.5 mm² and a rated current of 12 A, this connector facilitates seamless integration into various devices. Its configuration allows for direct mounting with linear pinning, ensuring straightforward installation and maintenance. Tailored for optimised performance, this product offers specific advantages including a variety of connection methods to cater to diverse application requirements. With features like a solder/slip-on connection as well as its distinct packaging in cardboard, the header underscores both practicality and sustainability for users seeking efficient connectivity solutions in demanding environments.

Offers flexible cable connection for optimal panel feed through positioning

Supports both solder and slip on connections to accommodate different attachment preferences

Facilitates one header for multiple connection technologies enhancing device design versatility

Geared with a green housing colour for easy identification within applications

Built to comply with WEEE/RoHS standards ensuring environmental responsibility

Designed with an efficient linear pin layout for streamlined connectivity

Provides a high performance contact resistance ensuring minimal electrical loss

Resistant to environmental stress making it suitable for a variety of operating conditions

Manufactured with a durable insulating material ensuring long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy