Schneider Electric, 16A Grey 3 Gang Plug Socket Mureva Styl Indoor & Outdoor, French 2P
- RS Stock No.:
- 276-8899
- Mfr. Part No.:
- MUR36037
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$107.76
(exc. GST)
$118.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.76 |
*price indicative
- RS Stock No.:
- 276-8899
- Mfr. Part No.:
- MUR36037
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 3 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Socket Type | French 2P | |
| Pole Configuration | 2P+E | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Polypropylene | |
| Finish | Gloss | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwed | |
| Overall Width | 218mm | |
| Overall Depth | 64mm | |
| Range | Mureva | |
| Overall Height | 76mm | |
| Standards/Approvals | NF | |
| Series | Mureva Styl | |
| Terminal Type | Clamp Connection | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 3 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Socket Type French 2P | ||
Pole Configuration 2P+E | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Polypropylene | ||
Finish Gloss | ||
IP Rating IP55 | ||
Screwed/Screwless Screwed | ||
Overall Width 218mm | ||
Overall Depth 64mm | ||
Range Mureva | ||
Overall Height 76mm | ||
Standards/Approvals NF | ||
Series Mureva Styl | ||
Terminal Type Clamp Connection | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Schneider Electric Triple socket-outlet has an IP55 protective index that ensures its waterproofness. It is an innovative socket-outlet with its LED that makes it visible in the dark. The ergonomic design of the 16A device snaps and un-snaps easily with only one hand thanks to the large cabling space.
Resistant to harsh environments
Sustainable
Related links
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang EV Charging Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Resi9 XE White 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
