Schneider Electric, 16A White, Black Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 428-680
- Mfr. Part No.:
- MUR35036P
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,911.82
(exc. GST)
$3,203.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,911.82 |
*price indicative
- RS Stock No.:
- 428-680
- Mfr. Part No.:
- MUR35036P
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Colour | White, Black | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Pole Configuration | 2P+E | |
| Mount Type | Flush, Surface | |
| Current Rating | 16A | |
| Voltage | 250V | |
| Material | Brass | |
| IP Rating | IP55 | |
| Screwed/Screwless | Screwless | |
| Overall Depth | 46mm | |
| Overall Width | 83mm | |
| Overall Height | 83mm | |
| Range | Mureva | |
| Series | Mureva Styl | |
| Standards/Approvals | CEE 7/5, IEC 60695-2-1, CHINA RoHS, RoHS, EU RoHS | |
| Terminal Type | Screwless | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Colour White, Black | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Pole Configuration 2P+E | ||
Mount Type Flush, Surface | ||
Current Rating 16A | ||
Voltage 250V | ||
Material Brass | ||
IP Rating IP55 | ||
Screwed/Screwless Screwless | ||
Overall Depth 46mm | ||
Overall Width 83mm | ||
Overall Height 83mm | ||
Range Mureva | ||
Series Mureva Styl | ||
Standards/Approvals CEE 7/5, IEC 60695-2-1, CHINA RoHS, RoHS, EU RoHS | ||
Terminal Type Screwless | ||
- COO (Country of Origin):
- PL
The Schneider Electric socket-outlet is a complete product designed for both flush and surface mounting. It features a 2P + E outlet pole configuration with a pin earth system, following the French standard deviation. With a rated current of 16 A and an operational voltage of 250 V AC, it ensures reliable power supply. The socket comes in an anthracite colour tint and is available in a set of 60 pieces, making it ideal for large-scale installations.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White Plug Socket, 16A Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Black 16A Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 16A Indoor & Outdoor, French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
