Schneider Electric White 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6006
- Mfr. Part No.:
- MUR39912
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$37.21
(exc. GST)
$40.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.21 |
*price indicative
- RS Stock No.:
- 287-6006
- Mfr. Part No.:
- MUR39912
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Plug Socket | |
| Number of Gangs | 2 | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Mount Type | Surface | |
| Material | Polypropylene | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Overall Width | 147mm | |
| Overall Height | 54mm | |
| Overall Depth | 54mm | |
| Series | Mureva Styl | |
| Standards/Approvals | IEC 60695-2-1, EU RoHS, CHINA RoHS, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Plug Socket | ||
Number of Gangs 2 | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Mount Type Surface | ||
Material Polypropylene | ||
IP Rating IP55 | ||
Range Mureva | ||
Overall Width 147mm | ||
Overall Height 54mm | ||
Overall Depth 54mm | ||
Series Mureva Styl | ||
Standards/Approvals IEC 60695-2-1, EU RoHS, CHINA RoHS, RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl surface mounted box is a durable and versatile mounting box perfect for both indoor and outdoor use. With a sleek white design, this 2-gang vertical box is resistant to various chemical and detergent products, making it ideal for a wide range of applications.
Resistant to alcohol, A-Lactic Acid, bleach, ammonia, and more for long-lasting durability
Easy valve access for convenient cable entry
Suitable for Mureva Styl enclosure range for seamless compatibility
Quality labels NF and AENOR ensure high standards of performance
IP55 and IK08 degree of protection for reliable use in different environments
Flame retardant properties up to 650°C conforming to IEC standards
Related links
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 16A Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
