Schneider Electric Grey 2 Gang Plug Socket Mureva Styl Indoor & Outdoor
- RS Stock No.:
- 287-6004
- Mfr. Part No.:
- MUR34151
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$25.22
(exc. GST)
$27.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.22 |
*price indicative
- RS Stock No.:
- 287-6004
- Mfr. Part No.:
- MUR34151
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Plug Socket | |
| Colour | Grey | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Switched | No | |
| Mount Type | Surface | |
| Material | Polycarbonate | |
| IP Rating | IP55 | |
| Range | Mureva | |
| Overall Depth | 19mm | |
| Overall Width | 155mm | |
| Overall Height | 23mm | |
| Series | Mureva Styl | |
| Standards/Approvals | CHINA RoHS, RoHS, IEC 60695-2-1, REACH, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Plug Socket | ||
Colour Grey | ||
Indoor/Outdoor Indoor & Outdoor | ||
Switched No | ||
Mount Type Surface | ||
Material Polycarbonate | ||
IP Rating IP55 | ||
Range Mureva | ||
Overall Depth 19mm | ||
Overall Width 155mm | ||
Overall Height 23mm | ||
Series Mureva Styl | ||
Standards/Approvals CHINA RoHS, RoHS, IEC 60695-2-1, REACH, EU RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Mureva Styl fixing frame is a versatile product designed for both indoor and outdoor use. With a sleek grey finish and high-quality PC material, this frame is not only durable but also resistant to various chemicals and environmental factors. It is designed for easy installation in a vertical direction, suitable for 2 gangs, and offers a high level of protection against dust and water.
High-quality PC material for durability
IP55 and IK08 protection rated for outdoor use
Flame retardant and self-extinguishing up to 650°C
Mercury-free and compliant with RoHS regulations
Related links
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 2 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl Grey 3 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl Grey 1 Gang Plug Socket French 2P
- Schneider Electric Mureva Styl White 2 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 1 Gang Plug Socket Indoor & Outdoor
- Schneider Electric Mureva Styl White 3 Gang Plug Socket Indoor & Outdoor
