Siemens, 16A Off-White 1 Gang Electrical Socket 5UB1855 Indoor, Schuko

Subtotal (1 unit)*

$42.05

(exc. GST)

$46.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.05

*price indicative

RS Stock No.:
610-894
Mfr. Part No.:
5UB1855-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Electrical Socket

Number of Gangs

1

Colour

Off-White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Off-White

Overall Height

70mm

Range

DELTA

Overall Width

70mm

Overall Depth

45mm

Standards/Approvals

VDE 620

Series

5UB1855

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens style SCHUKO socket outlet offers an elegant platinum metallic finish, expertly designed to enhance any modern interior. With a robust construction aimed at high safety standards, this socket outlet provides the ideal solution for households and commercial spaces alike. Featuring a compact size that fits seamlessly into various installations, it combines functionality with aesthetic appeal. Designed for increased touch protection, this power outlet ensures safety without compromising on style, making it a standout choice for contemporary environments. With a focus on quality and compliance, it meets the stringent requirements of VDE standards, ensuring dependable performance across the board.

Enhanced touch protection for increased user safety

Fixing mechanism includes both claw and screw for stability

Designed for easy flush mounting

Manufactured from durable thermoplastic material

Platinum metallic colour for a sophisticated look

IP20 protection class guards against solid objects

Halogen-free materials contribute to environmental safety

Offers a compact and space-efficient design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy