Siemens, 16A White 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-885
- Mfr. Part No.:
- 5UB1556
- Brand:
- Siemens
Subtotal (1 unit)*
$447.77
(exc. GST)
$492.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $447.77 |
*price indicative
- RS Stock No.:
- 610-885
- Mfr. Part No.:
- 5UB1556
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB15 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Overall Height 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB15 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet sets a new standard in electrical safety and functionality. Featuring overvoltage protection and enhanced touch safety, it ensures peace of mind in both residential and commercial environments. Designed for easy integration, its stylish electric white finish and compact dimensions of 55x55 mm make it an ideal choice for modern interiors. The unit includes a clear operating display, labelling fields, and integrated functional lighting, catering to user convenience while maintaining aesthetic appeal. Perfect for high-demand environments, this socket offers reliable performance and minimal environmental impact, making it a responsible addition to any setup.
Provides overvoltage protection for increased safety
Features an integrated functional lighting for enhanced usability
Offers a clean electric white finish blending seamlessly with décor
Equipped with labelling fields for easy identification
Supports flush mounting for a sleek professional look
Made from durable thermoplastic ensuring longevity
Designed to operate at a rated current of 16 A
Conforms to rigorous safety standards including VDE 0620
Related links
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
