Siemens, 16A Off-White 1 Gang Electrical Socket 5UB1847 Indoor, Schuko
- RS Stock No.:
- 610-839
- Mfr. Part No.:
- 5UB1847-1
- Brand:
- Siemens
Subtotal (1 unit)*
$101.14
(exc. GST)
$111.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $101.14 |
*price indicative
- RS Stock No.:
- 610-839
- Mfr. Part No.:
- 5UB1847-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Range | DELTA | |
| Series | 5UB1847 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Off-White | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Range DELTA | ||
Series 5UB1847 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet embodies the perfect blend of functionality and modern design, crafted for both aesthetic appeal and safety. With its elegant platinum metallic finish, it seamlessly integrates into any interior environment while providing reliable electrical performance. Designed to meet stringent VDE 0620 standards, this socket outlet is ideal for demanding conditions, featuring enhanced touch protection and a convenient labeling field. The unit is easy to install with both claw and screw fixing options, ensuring versatility across various mounting requirements. Whether for residential or commercial applications, this socket outlet represents a reliable choice to ensure power access with a touch of sophistication.
Constructed from durable thermoplastic ensuring longevity
Designed for flush mounting providing a sleek appearance
Incorporates an increased touch protection mechanism for enhanced safety
Halogen-free materials contribute to a more environmentally friendly product
The socket features a hinged lid for easy access and protection
Offers a compact design with minimal depth perfect for tight spaces
Electrical connection assured via plug terminal promoting easy wiring
Compliant with environmental standards reflected in its Environmental Product Declaration
Related links
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB14 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB1855 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1858 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Off-White 1 Gang Electrical Socket Schuko
