Siemens, 16A White 1 Gang Electrical Socket 5UB19 Indoor, Schuko

Subtotal (1 unit)*

$46.94

(exc. GST)

$51.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.94

*price indicative

RS Stock No.:
610-731
Mfr. Part No.:
5UB1902
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Neon Indicator

No

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwless

Overall Height

70mm

Overall Width

70mm

Range

DELTA

Overall Depth

45mm

Series

5UB19

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet is engineered for superior safety and reliability, designed to meet the demands of modern electrical installations. With its elegant electric white finish, this socket integrates seamlessly into both contemporary and traditional interiors. The socket features screwless connection terminals, providing an effortless and secure assembly, and its compact dimensions of 55x55 mm make it ideal for various environments. Notably, the product ensures heightened touch protection with an innovative spring flap design, catering to safety without compromising accessibility. Its thermoplastic construction guarantees durability while maintaining an environmentally friendly footprint. With a robust IP20 protection class and compatibility with VDE 0620 standards, this socket outlet is your trusted partner for reliable power supply in both residential and commercial settings.

Screwless connection terminals enhance user-friendliness for installation

Compact design fits seamlessly into various room aesthetics

Increased touch protection helps safeguard against accidental shocks

Durable thermoplastic construction ensures long-lasting use

Maintains environmental integrity with low carbon footprint

IP20 rating offers protection suitable for indoor use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy