Siemens, 16A Off-White 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

$71.76

(exc. GST)

$78.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.76

*price indicative

RS Stock No.:
610-891
Mfr. Part No.:
5UB1843-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Off-White

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Neon Indicator

No

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Off-White

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Depth

45mm

Overall Width

70mm

Range

DELTA

Overall Height

70mm

Series

5UB18

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens style SCHUKO socket outlet combines functionality with modern aesthetics, offering a platinum metallic finish that seamlessly integrates into contemporary spaces. Designed for versatile use, it caters to standard electrical needs with a rated operational current of 16 A at 250 V, ensuring reliable performance. The additional features of a hinged lid and increased touch protection exemplify a commitment to user safety. Crafted from high-quality thermoplastic, the socket outlet withstands environmental factors while maintaining a sleek appearance. Its flush mounting mechanism adds to its visual appeal and practicality, making it an ideal choice for various installations where both style and safety are paramount.

Designed with a modern aesthetics for a seamless fit in contemporary décor

Thermoplastic material offers durability and resilience against wear

Increased touch protection ensures user safety during operation

Hinged lid provides convenient access while maintaining protection

Flush mounting offers a streamlined look which enhances spatial efficiency

IP20 protection class ensures suitability for indoor environments

Halogen-free construction aligns with environmentally conscious standards

General product approval enhances trust in product reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy