Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-933
- Mfr. Part No.:
- 5UB1843
- Brand:
- Siemens
Subtotal (1 unit)*
$50.60
(exc. GST)
$55.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.60 |
*price indicative
- RS Stock No.:
- 610-933
- Mfr. Part No.:
- 5UB1843
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Switched | No | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Neon Indicator | No | |
| Mount Type | Screw Fixing | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Switched No | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Neon Indicator No | ||
Mount Type Screw Fixing | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish White | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet is expertly designed for both functionality and safety. Crafted with titanium white thermoplastic, this 10/16 A, 250 V outlet features enhanced touch protection and a convenient spring flap, ensuring user security while maintaining aesthetic appeal. Its compact dimensions of 70 mm by 70 mm allow for seamless integration into any setting, while its mounting type ensures a secure fit. This product is perfect for both domestic and commercial environments where reliable electrical connections are paramount. Additionally, its environmentally friendly design showcases a commitment to sustainability, making it a responsible choice for eco-conscious consumers. With a focus on user-friendly features, this socket outlet redefines convenience and style, making it a valuable addition to any electrical system.
Increased touch protection enhances user safety
Compact dimensions facilitate easy incorporation into various settings
Flush mounting method ensures a secure and reliable installation
Halogen-free material contributes to eco-friendly compliance
Diagonal arrangement of contacts maintains effective functionality
Environmentally Product Declaration showcases commitment to sustainability
Plug terminal type electrical connection simplifies installation
Related links
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
