Siemens, 16A Green 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

$40.07

(exc. GST)

$44.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.07

*price indicative

RS Stock No.:
610-886
Mfr. Part No.:
5UB1835
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Green

Indoor/Outdoor

Indoor

Switched

No

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw Fixing

Neon Indicator

No

Current Rating

16A

Voltage

25V

Material

TPE

Finish

Green

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Width

70mm

Overall Height

70mm

Range

DELTA

Overall Depth

45mm

Series

5UB18

Standards/Approvals

VDE 620

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens style green SCHUKO socket outlet is meticulously designed to bring both aesthetic appeal and functional excellence to your electrical needs. With its compact dimensions of 70 x 70 mm and a robust thermoplastic enclosure, this socket outlet ensures durability while offering seamless integration into any environment. Its construction adheres to VDE 0620 standards, guaranteeing safety and reliability. The design features increased touch protection, making it ideal for use in diverse settings, ensuring peace of mind. This product not only meets operational demands with a rated current of 16 A and an operating voltage of 250 V, but it also reflects a commitment to environmental responsibility with its low global warming potential during both manufacturing and operation. Enjoy a perfect blend of performance and eco-friendliness with this exceptional socket outlet.

Central plate cover version ensures a sleek modern look

Designed specifically for severe conditions to provide increased durability

Halogen-free material choice supports environmentally conscious projects

Easy screw fixing enables straightforward installation

IP20 protection class adds a layer of safety

The socket features a no-imprint marking for a clean appearance

Flush mounting allows for a discreet integrated installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy