Siemens, 16A Orange 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-982
- Mfr. Part No.:
- 5UB1846
- Brand:
- Siemens
Subtotal (1 unit)*
$64.73
(exc. GST)
$71.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.73 |
*price indicative
- RS Stock No.:
- 610-982
- Mfr. Part No.:
- 5UB1846
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Orange | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Faceplate Depth | 45mm | |
| Terminal Type | Plug | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Orange | ||
Overall Depth 45mm | ||
Range DELTA | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Faceplate Depth 45mm | ||
Terminal Type Plug | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet, designed with aesthetics and functionality in mind, is part of the DELTA range. Equipped with an operational current rating of 16 A and a supply voltage of 250 V, this socket ensures reliable performance for various electrical needs. The striking orange appearance adds a splash of colour while maintaining a functional edge. Designed for flush mounting, it seamlessly integrates into any environment, making it a perfect choice for residential or commercial settings. With an innovative feature of integrated functional lighting, this outlet not only provides power but also enhances visibility. The materials used in its construction are thermoplastic, ensuring durability and resilience against everyday wear and tear. Whether you're upgrading your electrical outlets or completing a new installation, this product is a superb combination of style and functionality, ideal for modern living spaces.
Features resilient thermoplastic construction for long-lasting use
Incorporates integrated lighting for enhanced visibility
Easily fits into flush mounting setups for a sleek look
Offers halogen-free materials for safer usage
Is compliant with VDE standards ensuring high-quality performance
Related links
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB1908 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
