Siemens, 16A Red 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

$40.07

(exc. GST)

$44.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.07

*price indicative

RS Stock No.:
610-979
Mfr. Part No.:
5UB1837
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

Red

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw Fixing

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

Red

Screwed/Screwless

Screwed

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Range

DELTA

Standards/Approvals

VDE 620

Series

5UB18

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens series SCHUKO socket outlet combines practicality with advanced safety features, tailored for various environments. Designed to meet rigorous standards, it showcases a striking red finish and a robust, thermoplastic build, making it a resilient choice for demanding applications. The socket outlet boasts an IP20 protection class, ensuring a reliable performance in dry locations. With its screw fixing mounting type and compact dimensions, it seamlessly integrates into your workspace, whether in commercial or residential settings. Engineered for safety, this model does not compromise on usability, offering a wide range of functionalities while ensuring that it adheres to the strictest industry standards. For professionals seeking a dependable and stylish power solution, this socket outlet stands out as a reliable option.

The design includes increased touch protection cover for enhanced safety

Mounting is facilitated through a secure screw fixing method for easy installation

Thermoplastic material ensures both durability and resilience

Halogen-free construction contributes to a safer environment

Integrated functional lighting is not included promoting a simplified design

Socket is not selectable ensuring straightforward usability

Several environmental certifications highlight its eco-friendliness

Designed to support effective power supply with a rated operating voltage of 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy