Siemens, 16A Orange 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-929
- Mfr. Part No.:
- 5UB1563
- Brand:
- Siemens
Subtotal (1 unit)*
$72.90
(exc. GST)
$80.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.90 |
*price indicative
- RS Stock No.:
- 610-929
- Mfr. Part No.:
- 5UB1563
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Orange | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Orange | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Range | DELTA | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB15 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Orange | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Orange | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Range DELTA | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB15 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens orange schuko socket outlet provides a reliable and efficient power solution for various applications. Engineered with screwless connection terminals, it ensures a streamlined installation process while maintaining safety and effectiveness. Designed to meet VDE 0620 standards, this socket outlet is ideal for harsh environments. Its robust construction, featuring a thermoplastic enclosure, guarantees durability and resilience. The product incorporates a status indicator and a dedicated labeling field, enhancing user convenience and functionality. With its compact dimensions, this socket outlet seamlessly integrates into any space, ensuring not only practicality but also style.
Screwless connection terminals simplify installation and enhance safety
Compact design allows for easy integration within limited spaces
Thermoplastic material provides durability and resistance to wear
Status indicator enhances usability by clearly showing operational status
Labeling field promotes organisation and user-friendly operation
IP20 protection class ensures suitability for indoor applications
Halogen-free construction contributes to a safer environmentally friendly choice
Integrated functional lighting improves visibility in low-light conditions
Related links
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB1908 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
