Siemens, 16A Green 1 Gang Electrical Socket 5UB15 Indoor, Schuko
- RS Stock No.:
- 610-973
- Mfr. Part No.:
- 5UB1537
- Brand:
- Siemens
Subtotal (1 unit)*
$39.20
(exc. GST)
$43.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.20 |
*price indicative
- RS Stock No.:
- 610-973
- Mfr. Part No.:
- 5UB1537
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Green | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | Green | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwless | |
| Overall Width | 70mm | |
| Overall Height | 70mm | |
| Overall Depth | 45mm | |
| Range | DELTA | |
| Series | 5UB15 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Green | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish Green | ||
IP Rating IP20 | ||
Screwed/Screwless Screwless | ||
Overall Width 70mm | ||
Overall Height 70mm | ||
Overall Depth 45mm | ||
Range DELTA | ||
Series 5UB15 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens durable SCHUKO socket outlet is designed for both functionality and safety, making it an essential addition to any electrical installation. With its thermoplastic construction, this product ensures reliability and longevity, able to withstand everyday use in various environments. Designed for a rated voltage of 250 V and operating frequency of 50 Hz, it excels in performance while meeting robust standards. The engaging green colour adds a unique touch to your decor, making it an attractive choice for modern spaces. The inclusion of screwless connection terminals enhances ease of installation, allowing for quick and efficient setup. As part of the delta i-system series, it embodies the quality and precision that the brand is known for, providing peace of mind for users across domestic and commercial applications.
Central plate cover version enhances aesthetic appeal
Designed for fixed installations with claw and screw mounting
Marking of socket outlet is clean ensuring a tidy appearance
Halogen-free materials contribute to environmental sustainability
Integrated functional features provide practical appliance support
The compact size fits seamlessly into most wall designs
IP20 protection class offers suitable safety for indoor use
Related links
- Siemens 5UB15 Black 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB19 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB14 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
