- RS Stock No.:
- 231-5462
- Mfr. Part No.:
- 7S.16.9.110.5420
- Brand:
- Finder
31 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$202.43
(exc. GST)
$222.67
(inc. GST)
Units | Per unit |
1 + | $202.43 |
- RS Stock No.:
- 231-5462
- Mfr. Part No.:
- 7S.16.9.110.5420
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder Modular relays with forcibly guided contacts works with current rating of 6 A and 110VDC coil voltage. Nominal Switching Voltage rated up to 250VAC.
Lighted indicator
Spring terminal termination style
9.5kOhms coil resistance
Spring terminal termination style
9.5kOhms coil resistance
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110V dc |
Safety Contacts | 6 |
Function | Safety Switch |
Auxiliary Contacts | 0 |
Terminal Type | Screwless |
Standards Met | EN13849-1, EN61810-3, IEC 61508 |
Safety Category | 2 |
Series | 7S Series |
Width | 22.5mm |
Depth | 100mm |
Length | 22.5mm |
Performance Level | d |
Related links
- Sick Safety Switch Safety Relay 2 Safety Contacts
- IDEM Standard Actuator for Use with K Safety Switch KM Safety...
- Bernstein AG Actuator for Use with ENK-VTU Safety Switches SLK...
- Phoenix Contact Dual-Channel Safety Monitoring Safety Relay, 3...
- IDEM Flat Actuator for Use with KLM Safety Switch KM Safety...
- IDEM Actuator for Use with KL3-SS Safety Switch KM Safety Switch...
- IDEM Actuator for Use with KLM Safety Switch KM Safety Switch, KP...
- Schmersal Light Beam/Curtain Safety Switch/Interlock Safety Relay...