Siemens, 16A White 1 Gang Electrical Socket 5UB15 Indoor, Schuko

Subtotal (1 unit)*

$62.38

(exc. GST)

$68.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.38

*price indicative

RS Stock No.:
610-974
Mfr. Part No.:
5UB1553
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

Thermoplastic

IP Rating

IP20

Finish

White

Overall Depth

45mm

Range

DELTA

Overall Height

70mm

Overall Width

70mm

Series

5UB15

Standards/Approvals

VDE 620

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens socket outlet offers a sophisticated solution for electrical connectivity, designed specifically for environments that demand increased touch protection. This product merges functionality with a sleek aesthetic, featuring a practical labeling field and an integrated operating display in an elegant electric white finish. With its robust thermoplastic construction and compact dimensions, the socket outlet not only meets stringent VDE standards but also ensures safety without compromising style. It is designed for both ease of installation and reliable performance, making it an ideal choice for modern homes and workplaces seeking both style and security.

Increased touch protection enhances user safety

Labeling field allows for clear identification of multiple sockets

Integrated functional lighting improves visibility in dim environments

Halogen-free material ensures eco-friendliness

Flush mounting provides a seamless integration into wall surfaces

Compliant with stringent VDE regulations for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy