Siemens, 16A Off-White 1 Gang Electrical Socket 5UB1854 Indoor, Schuko
- RS Stock No.:
- 610-841
- Mfr. Part No.:
- 5UB1854-1
- Brand:
- Siemens
Subtotal (1 unit)*
$83.94
(exc. GST)
$92.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.94 |
*price indicative
- RS Stock No.:
- 610-841
- Mfr. Part No.:
- 5UB1854-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Electrical Socket | |
| Number of Gangs | 1 | |
| Colour | Off-White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Flush | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| IP Rating | IP20 | |
| Finish | Off-White | |
| Screwed/Screwless | Screwed | |
| Overall Width | 70mm | |
| Overall Depth | 45mm | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Series | 5UB1854 | |
| Standards/Approvals | VDE 620 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Electrical Socket | ||
Number of Gangs 1 | ||
Colour Off-White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Flush | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
IP Rating IP20 | ||
Finish Off-White | ||
Screwed/Screwless Screwed | ||
Overall Width 70mm | ||
Overall Depth 45mm | ||
Overall Height 70mm | ||
Range DELTA | ||
Series 5UB1854 | ||
Standards/Approvals VDE 620 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens socket outlet from the DELTA series blends functionality and style in a compact design. This model is crafted in a sophisticated platinum metallic finish, enhancing both aesthetics and durability in modern living environments. Designed for ease of installation, it features a versatile flush mounting method and provides increased touch protection, making it ideal for family-settings while ensuring user safety. With a robust thermoplastic construction, this socket is not just resilient but also demonstrates an environmentally friendly approach. The integrated orientation lighting sets a new standard for convenience, illuminating your space without compromising on style. Perfect for residential and commercial applications, this innovative socket outlet meets high technical standards while complemented by thoughtful features to elevate your indoor power supply experience.
Increased touch protection for added safety
Environmentally friendly materials promote sustainability
Integrated functional lighting enhances usability in low-light conditions
Flush mounting design seamlessly integrates with various interiors
Crafted from thermoplastic for exceptional durability
Compact dimensions make it suitable for diverse applications
Related links
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1855 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1858 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1852 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
- Siemens 5UB15 White 1 Gang Electrical Socket Schuko
