Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko

Subtotal (1 unit)*

$77.35

(exc. GST)

$85.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.35

*price indicative

RS Stock No.:
610-892
Mfr. Part No.:
5UB1854
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Flush

Current Rating

16A

Voltage

25V

Material

TPE

Finish

White

IP Rating

IP20

Screwed/Screwless

Screwed

Overall Width

70mm

Overall Depth

45mm

Range

DELTA

Overall Height

70mm

Series

5UB18

Standards/Approvals

VDE 620

Faceplate Depth

45mm

Terminal Type

Plug

COO (Country of Origin):
ES
The Siemens socket outlet in a sleek titanium white finish combines modern design with functional excellence. Designed to meet the high standards of VDE 0620, this socket outlet is perfect for areas requiring reliable power access without compromising on safety. Its robust thermoplastic construction and increased touch protection cover ensure durability and user safety in any environment. The practical features, including a convenient labeling field, allow for seamless integration into various settings. With an operational current rated at 16 A and a supply voltage of 250 V, this socket guarantees dependable performance day in and day out. Whether for residential or commercial use, this socket outlet meets diverse electrical demands while enhancing the overall aesthetic of your space.

Features an easy-to-read labeling field for clear identification

Increased touch protection enhances user safety

Designed to facilitate flush mounting for a sleek finish

Constructed from thermoplastic for long-lasting durability

Compliant with rigorous VDE safety standards

Integrates seamlessly into various environments enhancing visual appeal

Contains no halogen materials promoting greater environmental responsibility

Diagonally arranged contacts ensure efficient connections

Suitable for use in diverse locations without special current supply requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy