Siemens, 16A White 1 Gang Electrical Socket 5UB14 Indoor, Schuko

Subtotal (1 unit)*

$65.14

(exc. GST)

$71.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.14

*price indicative

RS Stock No.:
610-828
Mfr. Part No.:
5UB1472
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Gangs

1

Product Type

Electrical Socket

Colour

White

Indoor/Outdoor

Indoor

Socket Type

Schuko

Pole Configuration

2P

Mount Type

Screw

Current Rating

16A

Voltage

25V

Material

TPE

IP Rating

IP20

Finish

White

Screwed/Screwless

Screwless

Overall Width

70mm

Overall Depth

45mm

Overall Height

70mm

Range

DELTA

Series

5UB14

Standards/Approvals

VDE 620

Terminal Type

Plug

Faceplate Depth

45mm

COO (Country of Origin):
ES
The Siemens socket outlet is expertly crafted for both functionality and aesthetic appeal, featuring a sleek titanium white finish that seamlessly integrates into any modern space. Designed for operational excellence, the socket outlet accommodates an array of applications with a maximum operational current of 16 A and a rated supply voltage of 250 V. Its innovative screwless connection terminals enhance the ease of installation while ensuring secure connections. Engineered with superior materials and built-in safety features, this socket outlet complies with the VDE 0620 standards, making it durable and reliable even in demanding environments. The addition of integrated functional lighting provides both practicality and convenience, allowing you to easily locate the outlet in low-light situations. Whether for residential or commercial use, this product embodies exceptional quality and performance.

Screwless connection terminals facilitate straightforward installation

Integrated functional lighting enhances usability in dimly lit areas

Robust construction with thermoplastic material ensures long-lasting reliability

Flush mounting design maintains a sleek appearance on your wall

Halogen-free materials promote safety and environmental sustainability

IP20 protection class safeguards components against dust ingress

Compact dimensions allow for flexible placement in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy