Siemens, 16A White 1 Gang Electrical Socket 5UB18 Indoor, Schuko
- RS Stock No.:
- 610-727
- Mfr. Part No.:
- 5UB1847
- Brand:
- Siemens
Subtotal (1 unit)*
$83.94
(exc. GST)
$92.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.94 |
*price indicative
- RS Stock No.:
- 610-727
- Mfr. Part No.:
- 5UB1847
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Electrical Socket | |
| Colour | White | |
| Indoor/Outdoor | Indoor | |
| Socket Type | Schuko | |
| Pole Configuration | 2P | |
| Mount Type | Screw | |
| Neon Indicator | No | |
| Current Rating | 16A | |
| Voltage | 25V | |
| Material | TPE | |
| Finish | White | |
| IP Rating | IP20 | |
| Screwed/Screwless | Screwed | |
| Overall Height | 70mm | |
| Range | DELTA | |
| Overall Depth | 45mm | |
| Overall Width | 70mm | |
| Standards/Approvals | VDE 620 | |
| Series | 5UB18 | |
| Terminal Type | Plug | |
| Faceplate Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Electrical Socket | ||
Colour White | ||
Indoor/Outdoor Indoor | ||
Socket Type Schuko | ||
Pole Configuration 2P | ||
Mount Type Screw | ||
Neon Indicator No | ||
Current Rating 16A | ||
Voltage 25V | ||
Material TPE | ||
Finish White | ||
IP Rating IP20 | ||
Screwed/Screwless Screwed | ||
Overall Height 70mm | ||
Range DELTA | ||
Overall Depth 45mm | ||
Overall Width 70mm | ||
Standards/Approvals VDE 620 | ||
Series 5UB18 | ||
Terminal Type Plug | ||
Faceplate Depth 45mm | ||
- COO (Country of Origin):
- ES
The Siemens style SCHUKO socket outlet is an exceptional choice for both design and functionality, featuring a refined titanium white finish that seamlessly blends with modern interiors. Designed for robust performance, this socket is perfect for environments requiring reliability under demanding conditions. It boasts a user-friendly central plate with increased touch protection, ensuring safety without compromising on accessibility. With a rated operational current of 16 A and a supply voltage of 250 V, this socket outlet is engineered to meet the needs of contemporary power distribution. Furthermore, it adheres to VDE 0620 standards, guaranteeing compliance and peace of mind in various applications. Mounting is straightforward, thanks to its claw/screw fixing mechanism, making installation a hassle-free experience.
Crafted from durable thermoplastic material for long-lasting use
Central plate features increased touch protection for added safety
Designed for flush mounting ensuring a sleek aesthetic
Halogen-free construction promotes environmental sustainability
Operational efficiency maintained with a frequency rating of 50 Hz
Compliant with stringent safety standards enhancing reliability
Related links
- Siemens 5UB18 White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB1847 Off-White 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Gold 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Orange 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Red 1 Gang Electrical Socket Schuko
- Siemens 5UB18 Green 1 Gang Electrical Socket Schuko
- Siemens 5UB19 White 1 Gang Electrical Socket Schuko
